
PTN36001HXZ | |
|---|---|
DigiKey Part Number | 568-PTN36001HXZTR-ND - Tape & Reel (TR) 568-PTN36001HXZCT-ND - Cut Tape (CT) 568-PTN36001HXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN36001HXZ |
Description | IC REDRIVER USB 3.0 12X2QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 12-X2QFN (1.25x2.10) |
Datasheet | Datasheet |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer NXP USA Inc. | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-XFQFN |
Type Buffer, ReDriver | Supplier Device Package 12-X2QFN (1.25x2.10) |
Applications USB 3.0 | Base Product Number |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,00454 Kč | 90 027,24 Kč |
| 12 000 | 14,72905 Kč | 176 748,60 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

