
PTN3460BS/F6Y | |
|---|---|
DigiKey Part Number | 568-13605-2-ND - Tape & Reel (TR) 568-13605-1-ND - Cut Tape (CT) 568-13605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3460BS/F6Y |
Description | IC INTFACE SPECIALIZED 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LVDS Interface 56-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer NXP USA Inc. | Package / Case 56-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 56-HVQFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,21800 Kč | 862,18 Kč |
| 25 | 79,53200 Kč | 1 988,30 Kč |
| 100 | 72,17640 Kč | 7 217,64 Kč |
| 250 | 69,06664 Kč | 17 266,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,61053 Kč | 129 221,06 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |

