Similar
Similar

PTN3310D,118 | |
|---|---|
DigiKey Part Number | PTN3310D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3310D,118 |
Description | IC XLTR MS UNIDIR 8-SO |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 800Mbps 8-SO |
Datasheet | Datasheet |
Category | Output Signal PECL |
Manufacturer NXP USA Inc. | Output Type Differential |
Packaging Tape & Reel (TR) | Data Rate 800Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
Channels per Circuit 1 | Base Product Number |
Input Signal LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL90DWG | Rochester Electronics, LLC | 9 781 | 2156-MC100LVEL90DWG-OS-ND | 207,46033 Kč | Similar |
| NB6L16DR2G | onsemi | 17 188 | NB6L16DR2G-ND | 170,92378 Kč | Similar |



