Similar

PR601HL/C1,557 | |
|---|---|
DigiKey Part Number | 568-11533-ND |
Manufacturer | |
Manufacturer Product Number | PR601HL/C1,557 |
Description | IC RFID READER 13.56MHZ 100LQFP |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 3V ~ 5.5V 100-LQFP |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 3V ~ 5.5V |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
Type RFID Reader | Supplier Device Package 100-LQFP (14x14) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, MIFARE, NFC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLRC66302HN,151 | NXP USA Inc. | 9 422 | 568-11528-ND | 10,45000 Kč | Similar |


