
PNEV7462C | |
|---|---|
DigiKey Part Number | 568-14695-ND |
Manufacturer | |
Manufacturer Product Number | PNEV7462C |
Description | EVAL BOARD FOR PN7462 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PN7462 - Near Field Communication (NFC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PN7462 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 957,82000 Kč | 3 957,82 Kč |
| Unit Price without VAT: | 3 957,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 788,96220 Kč |


