
PNEV5190BP | |
|---|---|
DigiKey Part Number | 568-PNEV5190BP-ND |
Manufacturer | |
Manufacturer Product Number | PNEV5190BP |
Description | EVAL BOARD FOR PN5190 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PN5190 - Near Field Communication (NFC) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PN5190 | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 921,59000 Kč | 3 921,59 Kč |
| Unit Price without VAT: | 3 921,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 745,12390 Kč |


