
PN7642EV/C101Y | |
|---|---|
DigiKey Part Number | 568-PN7642EV/C101YTR-ND - Tape & Reel (TR) 568-PN7642EV/C101YCT-ND - Cut Tape (CT) 568-PN7642EV/C101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7642EV/C101Y |
Description | PN7642EV/C101Y |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443-3/4-A, ISO 14443-3/4-B, ISO 15693, ISO 18000-3, Mifare, NFC I2C, SPI, UART, USB 2.4V ~ 5.5V 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443-3/4-A, ISO 14443-3/4-B, ISO 15693, ISO 18000-3, Mifare, NFC | |
Interface | I2C, SPI, UART, USB | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (4.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 210,27400 Kč | 2 102,74 Kč |
| 25 | 199,20400 Kč | 4 980,10 Kč |
| 100 | 184,00970 Kč | 18 400,97 Kč |
| 250 | 174,91336 Kč | 43 728,34 Kč |
| 500 | 168,49384 Kč | 84 246,92 Kč |
| 1 000 | 162,45019 Kč | 162 450,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 144,84394 Kč | 579 375,76 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |




