


PN7362AUHN/C300Y | |
|---|---|
DigiKey Part Number | 568-12948-2-ND - Tape & Reel (TR) 568-12948-1-ND - Cut Tape (CT) 568-12948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7362AUHN/C300Y |
Description | IC RFID READER 13.56MHZ 64HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 I2C, SPI, UART, USB 1.65V ~ 3.6V 64-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART, USB |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 64-VFQFN Dual Rows, Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 64-HVQFN (9x9) |
Standards ISO 14443, ISO 15693, ISO 18000-3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 195,47000 Kč | 1 954,70 Kč |
| 25 | 182,00240 Kč | 4 550,06 Kč |
| 100 | 167,20290 Kč | 16 720,29 Kč |
| 250 | 165,74644 Kč | 41 436,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 155,35076 Kč | 155 350,76 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |

