RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C, SPI, UART, USB 1.65V ~ 3.6V 64-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7362AUHN/C300E

DigiKey Part Number
568-13916-ND
Manufacturer
Manufacturer Product Number
PN7362AUHN/C300E
Description
IC RFID RDR/TRAN 13.56MZ 64HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C, SPI, UART, USB 1.65V ~ 3.6V 64-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART, USB
Manufacturer
NXP USA Inc.
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader/Transponder
Package / Case
64-VFQFN Dual Rows, Exposed Pad
Frequency
13.56MHz
Supplier Device Package
64-HVQFN (9x9)
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1263,73000 Kč263,73 Kč
10206,95600 Kč2 069,56 Kč
25192,77840 Kč4 819,46 Kč
100177,19580 Kč17 719,58 Kč
260169,48858 Kč44 067,03 Kč
520165,06042 Kč85 831,42 Kč
1 040161,41627 Kč167 872,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,73000 Kč
Unit Price with VAT:319,11330 Kč