RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 I2C, SPI, UART 2.3V ~ 5.5V 64-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 I2C, SPI, UART 2.3V ~ 5.5V 64-VFQFN Dual Rows, Exposed Pad
PN7xxxAUHN^C300Y

PN7360AUHN/C300Y

DigiKey Part Number
568-12949-2-ND - Tape & Reel (TR)
568-12949-1-ND - Cut Tape (CT)
568-12949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PN7360AUHN/C300Y
Description
IC RFID READER 13.56MHZ 64HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 I2C, SPI, UART 2.3V ~ 5.5V 64-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader
Package / Case
64-VFQFN Dual Rows, Exposed Pad
Frequency
13.56MHz
Supplier Device Package
64-HVQFN (9x9)
Standards
ISO 14443, ISO 15693, ISO 18000-3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,59000 Kč239,59 Kč
10187,63800 Kč1 876,38 Kč
25174,63600 Kč4 365,90 Kč
100160,33440 Kč16 033,44 Kč
250158,67852 Kč39 669,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000148,86700 Kč148 867,00 Kč
Manufacturers Standard Package
Unit Price without VAT:239,59000 Kč
Unit Price with VAT:289,90390 Kč