PN7362AUEV/C300Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7220EV/C101Y

DigiKey Part Number
568-PN7220EV/C101YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN7220EV/C101Y
Description
PN7220EV/C101Y
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC I2C, SPI, USB 2.4V ~ 5.5V 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC
Interface
I2C, SPI, USB
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (4.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000111,89391 Kč447 575,64 Kč
Manufacturers Standard Package
Unit Price without VAT:111,89391 Kč
Unit Price with VAT:135,39163 Kč