
PN7161A1HN/C100E | |
|---|---|
DigiKey Part Number | 568-PN7161A1HN/C100E-ND |
Manufacturer | |
Manufacturer Product Number | PN7161A1HN/C100E |
Description | IC NFC CONTROLLER I2C HVQFN40 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C 1.65V ~ 1.95V, 3V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tray | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 40-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 40-HVQFN (6x6) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,06000 Kč | 172,06 Kč |
| 10 | 149,24200 Kč | 1 492,42 Kč |
| 25 | 141,28360 Kč | 3 532,09 Kč |
| 100 | 130,34690 Kč | 13 034,69 Kč |
| 490 | 119,30367 Kč | 58 458,80 Kč |
| 980 | 114,94126 Kč | 112 642,43 Kč |
| 1 470 | 112,50790 Kč | 165 386,61 Kč |
| Unit Price without VAT: | 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 208,19260 Kč |


