RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C 1.65V ~ 1.95V, 3V ~ 3.6V 64-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7160A1EV/C100K

DigiKey Part Number
568-PN7160A1EV/C100K-ND
Manufacturer
Manufacturer Product Number
PN7160A1EV/C100K
Description
IC NFC CONTROLLER I2C VFBGA64
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C 1.65V ~ 1.95V, 3V ~ 3.6V 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
NXP USA Inc.
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Packaging
Tray
Operating Temperature
-25°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader
Package / Case
64-VFBGA
Frequency
13.56MHz
Supplier Device Package
64-VFBGA (4x4)
Standards
FeliCa, ISO 14443, ISO 15693, MIFARE, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10145,76800 Kč1 457,68 Kč
25137,97360 Kč3 449,34 Kč
100127,28360 Kč12 728,36 Kč
250120,87876 Kč30 219,69 Kč
500116,35622 Kč58 178,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč