
PN7120A0EV/C10801Y | |
|---|---|
DigiKey Part Number | 568-12485-2-ND - Tape & Reel (TR) 568-12485-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN7120A0EV/C10801Y |
Description | IC RFID READER 13.56MHZ 49VFBGA |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C 1.65V ~ 3.6V 49-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | PN7120A0EV/C10801Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA | |
Supplier Device Package | 49-VFBGA (4x4.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,19000 Kč | 164,19 Kč |
| 10 | 126,99500 Kč | 1 269,95 Kč |
| 25 | 117,70320 Kč | 2 942,58 Kč |
| 100 | 107,49810 Kč | 10 749,81 Kč |
| 250 | 102,63052 Kč | 25 657,63 Kč |
| 500 | 99,69744 Kč | 49 848,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 88,18108 Kč | 352 724,32 Kč |
| Unit Price without VAT: | 164,19000 Kč |
|---|---|
| Unit Price with VAT: | 198,66990 Kč |



