40 VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5190B2HN/C131K

DigiKey Part Number
568-PN5190B2HN/C131K-ND
Manufacturer
Manufacturer Product Number
PN5190B2HN/C131K
Description
PN5190B2HN/C131K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443A, ISO 14443B, Mifare, NFC I2C, SPI, USB 2.4V ~ 5.5V 40-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443A, ISO 14443B, Mifare, NFC
Interface
I2C, SPI, USB
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFLGA Exposed Pad
Supplier Device Package
40-VFLGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 450107,63621 Kč263 708,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,63621 Kč
Unit Price with VAT:130,23981 Kč