RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI 2.4V ~ 6V 40-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5190B1HN/C121Y

DigiKey Part Number
568-PN5190B1HN/C121YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN5190B1HN/C121Y
Description
NFC FRONTEND SUPPORTING CHALLENG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI 2.4V ~ 6V 40-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC
Interface
SPI
Voltage - Supply
2.4V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFLGA Exposed Pad
Supplier Device Package
40-VFLGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000102,88272 Kč617 296,32 Kč
Manufacturers Standard Package
Unit Price without VAT:102,88272 Kč
Unit Price with VAT:124,48809 Kč