
PN5180A0HN/C1Y | |
|---|---|
DigiKey Part Number | 568-12874-2-ND - Tape & Reel (TR) 568-12874-1-ND - Cut Tape (CT) 568-12874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5180A0HN/C1Y |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case 40-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 40-HVQFN (6x6) |
Standards FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 10 | 175,73200 Kč | 1 757,32 Kč |
| 25 | 163,42320 Kč | 4 085,58 Kč |
| 100 | 149,90470 Kč | 14 990,47 Kč |
| 250 | 147,96284 Kč | 36 990,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 135,39059 Kč | 541 562,36 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |


