
PMD9050D,115 | |
|---|---|
DigiKey Part Number | 568-7386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMD9050D,115 |
Description | IC MOSFET DRIVER 6TSOP |
Customer Reference | |
Detailed Description | Transistor MOSFET Driver 2 NPN, PNP 45V 100mA Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | PMD9050D,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN, PNP | |
Applications | MOSFET Driver | |
Voltage - Rated | 45V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |

