SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC114ET,215

DigiKey Part Number
568-PDTC114ET,215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC114ET,215
Description
TRANS PREBIAS NPN 250MW TO236AB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Resistors Included
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64259 Kč1 927,77 Kč
6 0000,57137 Kč3 428,22 Kč
9 0000,53497 Kč4 814,73 Kč
15 0000,49404 Kč7 410,60 Kč
21 0000,46978 Kč9 865,38 Kč
30 0000,44616 Kč13 384,80 Kč
75 0000,39430 Kč29 572,50 Kč
150 0000,36223 Kč54 334,50 Kč
300 0000,33526 Kč100 578,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,64259 Kč
Unit Price with VAT:0,77753 Kč