Similar
Similar

PCKV857DGG,518 | |
|---|---|
DigiKey Part Number | PCKV857DGG,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCKV857DGG,518 |
Description | IC CLOCK BUFFER MEMORY 48-TFSOP |
Customer Reference | |
Detailed Description | Memory, DDR, SDRAM Clock Buffer/Driver, Multiplexer IC 190MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer NXP USA Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 190MHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR, SDRAM | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input SSTL-2 | Supplier Device Package 48-TSSOP |
Output SSTL-2 | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF857DGG | Rochester Electronics, LLC | 503 | 2156-CDCVF857DGG-ND | 200,74097 Kč | Similar |
| CDCVF857DGGR | Texas Instruments | 55 454 | 296-51012-2-ND | 148,66595 Kč | Similar |


