Similar

PCF8579HT/1 | |
|---|---|
DigiKey Part Number | 568-5935-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8579HT/1 |
Description | IC DRVR DOT MATRIX 64TQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply 9 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 64-TQFP |
Configuration Dot Matrix | Supplier Device Package 64-TQFP (10x10) |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC75812PTS-8565-H | Rochester Electronics, LLC | 512 | 2156-LC75812PTS-8565-H-OS-ND | 65,72375 Kč | Similar |


