Similar

PCF8578T/1,118 | |
|---|---|
DigiKey Part Number | 568-14281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8578T/1,118 |
Description | IC DRVR DOT MATRIX 56VSOP |
Customer Reference | |
Detailed Description | LCD Driver 56-VSO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSOP (0.435", 11.05mm Width) |
Display Type LCD | Supplier Device Package 56-VSO |
Configuration Dot Matrix | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC75812PTS-8565-H | Rochester Electronics, LLC | 512 | 2156-LC75812PTS-8565-H-OS-ND | 65,72375 Kč | Similar |


