
PCF8563BS/4,118 | |
|---|---|
DigiKey Part Number | 568-4205-2-ND - Tape & Reel (TR) 568-4205-1-ND - Cut Tape (CT) 568-4205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8563BS/4,118 |
Description | IC RTC CLK/CALENDAR I2C 10HVSON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF8563BS/4,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA ~ 0.75µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 21,05000 Kč | 210,50 Kč |
| 25 | 19,07960 Kč | 476,99 Kč |
| 100 | 16,90950 Kč | 1 690,95 Kč |
| 250 | 15,87676 Kč | 3 969,19 Kč |
| 500 | 15,25410 Kč | 7 627,05 Kč |
| 1 000 | 14,74132 Kč | 14 741,32 Kč |
| 2 500 | 14,19991 Kč | 35 499,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 13,79789 Kč | 82 787,34 Kč |
| 12 000 | 13,54273 Kč | 162 512,76 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |






