
PCF8562TT/2,518 | |
|---|---|
DigiKey Part Number | 568-PCF8562TT/2,518TR-ND - Tape & Reel (TR) 568-PCF8562TT/2,518CT-ND - Cut Tape (CT) 568-PCF8562TT/2,518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8562TT/2,518 |
Description | UNIVERSAL LCD DRIVER FOR LOW MUL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 32 Segment | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Interface I2C | Supplier Device Package 48-TSSOP |
Digits or Characters 6 Characters, 8 Characters, 128 Elements | Base Product Number |
Current - Supply 3.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,23800 Kč | 462,38 Kč |
| 25 | 42,32360 Kč | 1 058,09 Kč |
| 100 | 38,01900 Kč | 3 801,90 Kč |
| 250 | 35,96704 Kč | 8 991,76 Kč |
| 500 | 35,28504 Kč | 17 642,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,51197 Kč | 67 023,94 Kč |
| 4 000 | 32,80885 Kč | 131 235,40 Kč |
| 6 000 | 32,45692 Kč | 194 741,52 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


