LCD Driver 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8562TT/2,518

DigiKey Part Number
568-PCF8562TT/2,518TR-ND - Tape & Reel (TR)
568-PCF8562TT/2,518CT-ND - Cut Tape (CT)
568-PCF8562TT/2,518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8562TT/2,518
Description
UNIVERSAL LCD DRIVER FOR LOW MUL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LCD Driver 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
32 Segment
Interface
I2C
Digits or Characters
6 Characters, 8 Characters, 128 Elements
Current - Supply
3.5 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,23800 Kč462,38 Kč
2542,32360 Kč1 058,09 Kč
10038,01900 Kč3 801,90 Kč
25035,96704 Kč8 991,76 Kč
50035,28504 Kč17 642,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,51197 Kč67 023,94 Kč
4 00032,80885 Kč131 235,40 Kč
6 00032,45692 Kč194 741,52 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč