
PCF8537BH/1,518 | |
|---|---|
DigiKey Part Number | 568-9820-2-ND - Tape & Reel (TR) 568-9820-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF8537BH/1,518 |
Description | IC DRVR 7 SEGMENT 64TQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply 90 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 64-TQFP |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Supplier Device Package 64-TQFP (10x10) |
Interface SPI | Base Product Number |
Digits or Characters 22 Characters, 44 Characters, 352 Elements |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,58400 Kč | 585,84 Kč |
| 25 | 53,76320 Kč | 1 344,08 Kč |
| 100 | 48,46970 Kč | 4 846,97 Kč |
| 250 | 45,94616 Kč | 11 486,54 Kč |
| 500 | 44,61782 Kč | 22 308,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 42,54713 Kč | 63 820,70 Kč |
| 3 000 | 41,62763 Kč | 124 882,89 Kč |
| 4 500 | 41,16747 Kč | 185 253,62 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

