
PCF85263ATT1/AZ | |
|---|---|
DigiKey Part Number | 568-PCF85263ATT1/AZTR-ND - Tape & Reel (TR) 568-PCF85263ATT1/AZCT-ND - Cut Tape (CT) 568-PCF85263ATT1/AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85263ATT1/AZ |
Description | IC RTC CLK/CALENDAR I2C 10TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 0.9V ~ 1.8V, 0.9V ~ 5.5V | |
Voltage - Supply, Battery | 0.9V ~ 5.5V | |
Current - Timekeeping (Max) | 0.885µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| 100 | 15,35160 Kč | 1 535,16 Kč |
| 250 | 14,39456 Kč | 3 598,64 Kč |
| 500 | 13,81794 Kč | 6 908,97 Kč |
| 1 000 | 13,56072 Kč | 13 560,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,09175 Kč | 32 729,38 Kč |
| 5 000 | 12,78392 Kč | 63 919,60 Kč |
| 7 500 | 12,62988 Kč | 94 724,10 Kč |
| 12 500 | 12,45907 Kč | 155 738,38 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

