PCF85134HL/1,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 14 920
Unit Price: 51,03000 Kč
Datasheet
LCD Driver 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85134HL/1,118

DigiKey Part Number
568-5060-2-ND - Tape & Reel (TR)
568-5060-1-ND - Cut Tape (CT)
568-5060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85134HL/1,118
Description
IC DRVR 60 SEGMENT 80LQFP
Customer Reference
Detailed Description
LCD Driver 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
80-LQFP
Configuration
60 Segment
Supplier Device Package
80-LQFP (12x12)
Interface
I2C
Base Product Number
Digits or Characters
Any Digit Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF85162T/1YNXP USA Inc.14 920568-PCF85162T/1YCT-ND51,03000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes