
PCF7991AT/1081/M,1 | |
|---|---|
DigiKey Part Number | 568-11929-2-ND - Tape & Reel (TR) 568-11929-1-ND - Cut Tape (CT) 568-11929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF7991AT/1081/M,1 |
Description | IC RFID TRANSP 4-16MHZ 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 4MHz ~ 16MHz 4.5V ~ 5.5V 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type RFID Transponder | Supplier Device Package 14-SO |
Frequency 4MHz ~ 16MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 88,61200 Kč | 886,12 Kč |
| 25 | 83,79880 Kč | 2 094,97 Kč |
| 100 | 77,16770 Kč | 7 716,77 Kč |
| 250 | 73,19316 Kč | 18 298,29 Kč |
| 500 | 70,38614 Kč | 35 193,07 Kč |
| 1 000 | 67,74144 Kč | 67 741,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,47957 Kč | 161 198,92 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |


