cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2123U/10AA/1,00

DigiKey Part Number
PCF2123U/10AA/1,00-ND
Manufacturer
Manufacturer Product Number
PCF2123U/10AA/1,00
Description
IC RTC CLOCK/CALENDAR SPI DIE
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.33µA ~ 0.38µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 13.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 14911,07710 Kč68 113,09 Kč
Unit Price without VAT:11,07710 Kč
Unit Price with VAT:13,40329 Kč