PCF2119SU/2/F2Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 53,50790 Kč
Datasheet
Image for PCF2119SU/2/F2Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2119SU/2/F2Z

DigiKey Part Number
PCF2119SU/2/F2Z-ND
Manufacturer
Manufacturer Product Number
PCF2119SU/2/F2Z
Description
IC DRVR 7 SEGMENT DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
1.5V ~ 5.5V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
Die
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Supplier Device Package
Die
Interface
I2C, Parallel
Base Product Number
Digits or Characters
16 Characters, 32 Characters, 40 Elements
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF2119RU/2/F2ZNXP USA Inc.0PCF2119RU/2/F2Z-ND53,50790 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9 24044,37273 Kč410 004,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,37273 Kč
Unit Price with VAT:53,69100 Kč