Similar

PCF2119FU/2/F2Z | |
|---|---|
DigiKey Part Number | PCF2119FU/2/F2Z-ND |
Manufacturer | |
Manufacturer Product Number | PCF2119FU/2/F2Z |
Description | IC DRVR 7 SEGMENT DIE |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Category | Current - Supply 35 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case Die |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Supplier Device Package Die |
Interface I2C, Parallel | Base Product Number |
Digits or Characters 16 Characters, 32 Characters, 40 Elements |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF2119RU/2/F2Z | NXP USA Inc. | 0 | PCF2119RU/2/F2Z-ND | 53,50790 Kč | Similar |

