
| PCAL9538APWJ | |
|---|---|
| DigiKey Part Number | 568-9924-2-ND - Tape & Reel (TR) 568-9924-1-ND - Cut Tape (CT) 568-9924-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PCAL9538APWJ | 
| Description | IC XPND 400KHZ I2C SMBUS 16TSSOP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PCAL9538APWJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Number of I/O | 8 | |
| Interface | I2C, SMBus | |
| Interrupt Output | Yes | |
| Features | POR | |
| Output Type | Open Drain, Push-Pull | |
| Current - Output Source/Sink | 10mA, 25mA | |
| Clock Frequency | 400 kHz | |
| Voltage - Supply | 1.65V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 39,95000 Kč | 39,95 Kč | 
| 10 | 29,48200 Kč | 294,82 Kč | 
| 25 | 26,84800 Kč | 671,20 Kč | 
| 100 | 23,94350 Kč | 2 394,35 Kč | 
| 250 | 22,56120 Kč | 5 640,30 Kč | 
| 500 | 21,72728 Kč | 10 863,64 Kč | 
| 1 000 | 21,04111 Kč | 21 041,11 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 20,31673 Kč | 50 791,82 Kč | 
| 5 000 | 19,88022 Kč | 99 401,10 Kč | 
| 7 500 | 19,66161 Kč | 147 462,07 Kč | 
| Unit Price without VAT: | 39,95000 Kč | 
|---|---|
| Unit Price with VAT: | 48,33950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic