Similar

PCAL9538ABS,128 | |
|---|---|
DigiKey Part Number | 568-9948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCAL9538ABS,128 |
Description | IC XPNDR 400KHZ I2C 16HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Series | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-VFQFN Exposed Pad |
Interface I2C | Supplier Device Package 16-HVQFN (3x3) |
Interrupt Output Yes | Base Product Number |
Features POR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAL6408ABSHP | NXP USA Inc. | 5 746 | 568-11578-1-ND | 28,14000 Kč | Similar |


