I/O Expander 24 I2C 1 MHz 32-HUQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6524HEAZ

DigiKey Part Number
568-12879-2-ND - Tape & Reel (TR)
568-12879-1-ND - Cut Tape (CT)
568-12879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6524HEAZ
Description
IC XPNDR 1MHZ I2C 32HUQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 24 I2C 1 MHz 32-HUQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6524HEAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
24
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
-
Clock Frequency
1 MHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-HUQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,59400 Kč305,94 Kč
2527,85160 Kč696,29 Kč
10024,83220 Kč2 483,22 Kč
25023,39344 Kč5 848,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,52582 Kč11 262,91 Kč
1 00021,81167 Kč21 811,67 Kč
1 50021,45407 Kč32 181,11 Kč
2 50021,05780 Kč52 644,50 Kč
3 50020,82630 Kč72 892,05 Kč
5 00020,60353 Kč103 017,65 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč