
PCA9957HN-ARD | |
|---|---|
DigiKey Part Number | 568-PCA9957HN-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCA9957HN-ARD |
Description | PCA9957 LED DRIVER SHIELD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCA9957 LED Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function LED Driver |
Manufacturer NXP USA Inc. | Utilized IC / Part PCA9957 |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform Arduino | Secondary Attributes SPI Interface(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,93000 Kč | 875,93 Kč |
| Unit Price without VAT: | 875,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,87530 Kč |


