PCA9745BTWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9955BTW/Q900J

DigiKey Part Number
568-12501-2-ND - Tape & Reel (TR)
568-12501-1-ND - Cut Tape (CT)
568-12501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9955BTW/Q900J
Description
IC LED DRVR LINEAR 65MA 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Dimming 65mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9955BTW/Q900J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
65mA
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,25000 Kč73,25 Kč
1055,15100 Kč551,51 Kč
2550,61280 Kč1 265,32 Kč
10045,62170 Kč4 562,17 Kč
25043,24008 Kč10 810,02 Kč
50041,80530 Kč20 902,65 Kč
1 00040,62461 Kč40 624,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,37790 Kč98 444,75 Kč
5 00038,62679 Kč193 133,95 Kč
Manufacturers Standard Package
Unit Price without VAT:73,25000 Kč
Unit Price with VAT:88,63250 Kč