
PCA9846PW-ARD | |
|---|---|
DigiKey Part Number | 568-PCA9846PW-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCA9846PW-ARD |
Description | ARD SHIELD 4-CH FM I2C BUS EVAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCA9846 Multiplexer (MUX) Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer NXP USA Inc. | Function Multiplexer (MUX) |
Packaging Box | Utilized IC / Part PCA9846 |
Part Status Active | Contents Board(s) |
Platform Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 306,66000 Kč | 4 306,66 Kč |
| Unit Price without VAT: | 4 306,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 211,05860 Kč |


