
PCA9702PW,118 | |
---|---|
DigiKey Part Number | 568-8719-2-ND - Tape & Reel (TR) 568-8719-1-ND - Cut Tape (CT) 568-8719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9702PW,118 |
Description | IC XPNDR 5MHZ SPI SERIAL 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 (Input Only) SPI Serial 5 MHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 (Input Only) | |
Interface | SPI Serial | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,04000 Kč | 36,04 Kč |
10 | 26,47500 Kč | 264,75 Kč |
25 | 24,07960 Kč | 601,99 Kč |
100 | 21,43410 Kč | 2 143,41 Kč |
250 | 20,17344 Kč | 5 043,36 Kč |
500 | 19,41398 Kč | 9 706,99 Kč |
1 000 | 18,78887 Kč | 18 788,87 Kč |
Unit Price without VAT: | 36,04000 Kč |
---|---|
Unit Price with VAT: | 43,60840 Kč |