Similar

PCA9701D,118 | |
|---|---|
DigiKey Part Number | 568-4289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9701D,118 |
Description | IC XPNDR 5MHZ SPI SERIAL 24SO |
Customer Reference | |
Detailed Description | I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9701D,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 16 (Input Only) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface SPI Serial | Supplier Device Package 24-SO |
Interrupt Output Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9701PW,118 | NXP USA Inc. | 2 902 | 568-4290-1-ND | 51,03000 Kč | Similar |


