MFR Recommended

PCA9672PW,118 | |
|---|---|
DigiKey Part Number | PCA9672PW,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9672PW,118 |
Description | IC XPNDR 1MHZ I2C 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 1 MHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAL6408AEX1Z | NXP USA Inc. | 7 504 | 568-13687-1-ND | 28,14000 Kč | MFR Recommended |


