PCA9672BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 5 746
Unit Price: 28,14000 Kč
Datasheet
I/O Expander 8 I2C 1 MHz 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9672BS,118

DigiKey Part Number
568-4194-2-ND - Tape & Reel (TR)
568-4194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9672BS,118
Description
IC XPNDR 1MHZ I2C 16HVQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Digi-Reel®
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
16-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
16-HVQFN (3x3)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6408ABSHPNXP USA Inc.5 746568-11578-1-ND28,14000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes