Similar

PCA9665D,118 | |
|---|---|
DigiKey Part Number | 568-4068-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9665D,118 |
Description | IC CNTRLR PARALLEL/I2C 20-SOIC |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-SO |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 100µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol I2C | Supplier Device Package 20-SO |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9665PW,118 | NXP USA Inc. | 1 012 | 568-4070-1-ND | 83,15000 Kč | Similar |


