PCA9634PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 22 147
Unit Price: 41,79000 Kč
Datasheet
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9634PW,112

DigiKey Part Number
PCA9634PW,112-ND
Manufacturer
Manufacturer Product Number
PCA9634PW,112
Description
IC LED DRVR PS I2C 25MA 20TSSOP
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
25MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types