
PCA9629APWJ | |
|---|---|
DigiKey Part Number | 568-11488-2-ND - Tape & Reel (TR) 568-11488-1-ND - Cut Tape (CT) 568-11488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9629APWJ |
Description | IC MTR DRVR BIPLR/UNIPLR 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver CMOS I2C 16-TSSOP |
Datasheet | Datasheet |
Category | Step Resolution 1 ~ 1/128 |
Manufacturer NXP USA Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - Stepper Bipolar, Unipolar | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 16-TSSOP |
Interface I2C | Base Product Number |
Technology CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 48,88300 Kč | 488,83 Kč |
| 25 | 44,77600 Kč | 1 119,40 Kč |
| 100 | 40,26370 Kč | 4 026,37 Kč |
| 250 | 38,11052 Kč | 9 527,63 Kč |
| 500 | 37,47598 Kč | 18 737,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,28874 Kč | 88 221,85 Kč |
| 5 000 | 34,59580 Kč | 172 979,00 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

