PCA9601DPZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 915
Unit Price: 114,44000 Kč
Datasheet
Buffer, ReDriver 2 Channel 1MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9601DPZ

DigiKey Part Number
568-PCA9601DPZTR-ND - Tape & Reel (TR)
568-PCA9601DPZCT-ND - Cut Tape (CT)
568-PCA9601DPZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9601DPZ
Description
IC REDRIVER I2C 1CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 1MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
2
Delay Time
100ns
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.5V ~ 15V
Current - Supply
5.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes