Parametric Equivalent
Parametric Equivalent

PCA9600DP/S911Z | |
|---|---|
DigiKey Part Number | 568-PCA9600DP/S911ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9600DP/S911Z |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 1MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 2 | |
Delay Time | 100ns | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |


