
PCA9574PW,118 | |
---|---|
DigiKey Part Number | 568-8714-2-ND - Tape & Reel (TR) 568-8714-1-ND - Cut Tape (CT) 568-8714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9574PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9574PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 3mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,16000 Kč | 34,16 Kč |
10 | 25,01700 Kč | 250,17 Kč |
25 | 22,72120 Kč | 568,03 Kč |
100 | 20,20930 Kč | 2 020,93 Kč |
250 | 19,01112 Kč | 4 752,78 Kč |
500 | 18,28790 Kč | 9 143,95 Kč |
1 000 | 17,69300 Kč | 17 693,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 17,06477 Kč | 42 661,92 Kč |
5 000 | 16,68620 Kč | 83 431,00 Kč |
7 500 | 16,49669 Kč | 123 725,18 Kč |
12 500 | 16,28661 Kč | 203 582,62 Kč |
Unit Price without VAT: | 34,16000 Kč |
---|---|
Unit Price with VAT: | 41,33360 Kč |