
PCA9564PW,118 | |
|---|---|
DigiKey Part Number | 568-11922-2-ND - Tape & Reel (TR) 568-11922-1-ND - Cut Tape (CT) 568-11922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9564PW,118 |
Description | IC CTRL PARALLEL/I2C BUS 20TSSOP |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9564PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

