PCA9554DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 36 586
Unit Price: 36,53653 Kč
Datasheet

Similar


Texas Instruments
In Stock: 353
Unit Price: 46,62000 Kč
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554DB,112

DigiKey Part Number
568-1054-5-ND
Manufacturer
Manufacturer Product Number
PCA9554DB,112
Description
IC XPNDR 400KHZ I2C SMBUS 16SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types